| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52430-3 |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52430-3 |
52430-3
Specifications
Detailed Description
Enhance your electrical connections with this high-quality TERMINAL. Designed for efficiency and reliability, this PIDG SPR SPD 12-10 6 connector features a Spring Spade design, perfect for secure fastening. With a voltage rating of 300V and a stud size of #6, M3.5, it ensures optimal performance. The straight orientation and closed barrel type make installation a breeze, while its insulation provides added safety. Operating in temperatures ranging from 105°C to 221°F, it's suitable for various applications. Accommodating wire sizes of 10-12 AWG, 3-6 mm², and 5180-13100 CMA, this terminal is versatile and durable. Compliant with RoHS standards, it's an environmentally conscious choice. Ideal for Rings & Spades connections, its straight terminal angle offers convenience. Upgrade your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58423-1 | TE Connectivity 52430-3 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 52430-3 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 52430-3 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 52430-3 Application Tooling | ![]() |


