52430

Heilind Number:AMP52430
Manufacturer:TE Connectivity
Manufacturer Number:52430
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG SPR SPD 12-10 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52430
Series:PIDG
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52430

Detailed Description

Enhance your electrical connections with this high-performance PIDG series terminal, designed for secure and efficient wire termination. Featuring a Spring Spade connector type and #6 stud size compatibility, it ensures reliable conductivity in various applications. With a voltage rating of 300V and operating temperature range of 105°C to 221°F, it guarantees safe and durable performance. Suitable for 10-12 AWG wire sizes, it accommodates a wide range of cables. The closed barrel design and insulation provide added protection, while its straight orientation and rohs_compliance ensure easy installation and environmental friendliness. Elevate your connectivity with this essential component from our Rings & Spades collection.