| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52431-1 |
| Series: | PIDG |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52431-1 |
52431-1
Specifications
Detailed Description
Enhance your electrical connections with this PIDG series Spring Spade Terminal. Designed for efficiency and reliability, it features a closed barrel and is insulated for added safety. With a stud size of #8 (M4) and wire size compatibility ranging from 10 to 12 AWG, it's suitable for a variety of applications. Operating smoothly in temperatures from 105°C to 221°F, this terminal ensures optimal performance even in demanding environments. Its straight terminal angle and offset orientation make installation hassle-free. Rest assured of its quality as it is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectors with this essential component from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 52431-1 Application Tooling | ![]() |
| TE Connectivity 47808-6 | TE Connectivity 52431-1 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 52431-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 52431-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 52431-1 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 52431-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 52431-1 Application Tooling | ![]() |
| TE Connectivity 679300-1 | TE Connectivity 52431-1 Application Tooling | ![]() |


