52432-1

Heilind Number:AMP52432-1
Manufacturer:TE Connectivity
Manufacturer Number:52432-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG SPR SPD 12-10 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52432-1
Series:PIDG
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#10
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52432-1

Detailed Description

Enhance your electrical connections with our PIDG series Terminal, designed for optimal performance. This Spring Spade connector features a #10 stud size and accommodates wire sizes ranging from 10 to 12 AWG, ensuring a secure fit for your applications. The closed barrel design offers reliable insulation, while the straight terminal angle and offset orientation make installation a breeze. With a voltage rating of 300V and operating temperature range of 105°C (221°F), this terminal is suitable for various environments. RoHS compliant and meticulously crafted, it guarantees durability and compliance with industry standards. Upgrade your connectivity with this essential component from our Rings & Spades collection.