| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52433-1 |
| Series: | PIDG |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | 1/4, M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52433-1 |
52433-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Terminal. Designed for efficiency and durability, this Spring Spade connector features a 1/4" stud size with M6 compatibility, making it ideal for various applications. Its offset orientation and straight terminal angle offer versatility in installation. With a voltage rating of 300 V and a closed barrel design, it ensures reliable performance. Operating at temperatures ranging from 105°C to 221°F, it is suitable for demanding environments. Accommodating wire sizes from 10 to 12 AWG, or 3 to 6 mm², this insulated terminal guarantees secure and efficient conductivity. RoHS compliant and part of our Rings & Spades product line, it meets high industry standards for quality and safety. Upgrade your connectivity solutions with this essential component.

