52454-1

Heilind Number:AMP52454-1
Manufacturer:TE Connectivity
Manufacturer Number:52454-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG SPR SPD 22-16COMM 22-18MIL8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52454-1
Connector Type:Spring Spade
Voltage:600 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52454-1

Detailed Description

Efficiently connect wires with our PG SPR SPD 22-16COMM 22-18MIL8 Spring Spade connectors, designed for reliable performance in various applications. With a maximum voltage rating of 600 V and a robust stud size of #8 or M4, these straight orientation connectors offer secure connectivity for 22-16 AWG wires. Operating seamlessly in temperatures ranging from 105°C to 221°F, they are ideal for use in diverse environments. Featuring a closed barrel and insulation for added safety, our Rings & Spades terminals ensure compliance with RoHS regulations. Perfect for crimping tasks, these connectors are a must-have for professionals in the automotive, aerospace, and electronics industries. Upgrade your wire termination process with our high-quality Spring Spade connectors.