52454

Heilind Number:AMP52454
Manufacturer:TE Connectivity
Manufacturer Number:52454
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG SPR SPD 22-16COMM 22-18MIL8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52454
Series:PLASTI-GRIP
Connector Type:Spring Spade
Voltage:600 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52454

Detailed Description

Enhance your electrical connections with these durable PLASTI-GRIP Spring Spade connectors. Designed for optimal performance, they feature a voltage rating of 600 V and accommodate wire sizes ranging from 22 to 16 AWG. The closed barrel design and insulation ensure secure and safe installations, while the #8 stud size allows for easy connection. Operating in temperatures up to 105°C (221°F), these connectors are ideal for a wide range of applications. With straight terminal angles and RoHS compliance, they guarantee efficient and environmentally friendly usage. Upgrade your setup with these reliable Rings & Spades components.