| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52463 |
| Series: | PLASTI-GRIP |
| Connector Type: | Spring Spade |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52463 |
52463
Specifications
Detailed Description
Enhance your electrical connections with this high-quality TERMINAL from the PLASTI-GRIP series. Designed for durability and efficiency, this Spring Spade connector features a #6 stud size and accommodates wire sizes 14-16 AWG (1.25-2 mm²). With a voltage rating of 600V and operating temperature range of 105°C (221°F), it ensures reliable performance in various applications. The closed barrel design and insulation guarantee secure and safe usage. Perfect for professional and DIY projects, this Straight terminal complies with RoHS standards, offering peace of mind for environmentally conscious users. Upgrade your connector solutions with this essential component from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 52463 Application Tooling | ![]() |
| TE Connectivity 47387 | TE Connectivity 52463 Application Tooling | ![]() |
| TE Connectivity 47387-7 | TE Connectivity 52463 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 52463 Application Tooling | ![]() |
| TE Connectivity 47807-1 | TE Connectivity 52463 Application Tooling | ![]() |
| TE Connectivity 525691 | TE Connectivity 52463 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 52463 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 52463 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 52463 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 52463 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 52463 Application Tooling | ![]() |


