52464-1

Heilind Number:AMP52464-1
Manufacturer:TE Connectivity
Manufacturer Number:52464-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG SPR SPD 16-14 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52464-1
Connector Type:Spring Spade
Voltage:600 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52464-1

Detailed Description

Enhance your electrical connections with our high-quality TERMINAL, featuring a PG SPR SPD design for secure attachment. Crafted for durability, this connector is suitable for 14-16 AWG wires, with a voltage rating of 600V, making it ideal for various applications. The #8 stud size ensures a reliable fit, while the closed barrel and insulation offer added protection. Operating efficiently in temperatures ranging from 105°C to 221°F, this terminal guarantees performance and safety. With RoHS compliance and straight terminal angle, it meets industry standards for environmental responsibility and ease of use. Upgrade your connectivity with this essential component from our Rings & Spades collection.