| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52475-3 |
| Connector Type: | Spring Spade |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52475-3 |
52475-3
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Spring Spade Terminal. Designed for optimal performance, this connector features a #10 stud size, accommodating wire sizes ranging from 10 to 12 AWG. With a voltage rating of 600V and operating temperature range of 105°C to 221°F, it ensures reliable conductivity in diverse environments. The closed barrel design and insulation provide added safety and durability. Perfect for professional installations, this terminal is RoHS compliant, meeting strict environmental standards. Upgrade your systems with confidence, knowing you're using a trusted component from our Rings & Spades collection. Straight orientation and easy crimp installation make it a versatile choice in various applications. Trust in the quality and performance of this essential connector for your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58423-1 | TE Connectivity 52475-3 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 52475-3 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 52475-3 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 52475-3 Application Tooling | ![]() |


