52700-1

Heilind Number:AMP52700-1
Manufacturer:TE Connectivity
Manufacturer Number:52700-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUDG SP SPD 22-16COM22-18MIL 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52700-1
Connector Type:Spring Spade
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52700-1

Detailed Description

Enhance your electrical connections with our Budget Spring Spade Connector, designed for efficient termination of 22-16 AWG wires. Featuring a #6 stud size and M3.5 compatibility, this connector ensures secure fastening in various applications. With a closed barrel design and offset orientation, it offers reliable performance in high-temperature environments, with an operating range of up to 170°C (338°F). Perfect for industrial use, this connector is part of our Rings & Spades product line, meeting quality standards for durability and functionality. Upgrade your connectivity with ease, thanks to its straight terminal angle and straightforward installation process. Please note, this product is not RoHS compliant. Elevate your projects with this essential component, ideal for Crimp Ring Terminals, Spades, Forks, and Hooks.