| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52703-1 |
| Connector Type: | Spring Spade |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52703-1 |
52703-1
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Spring Spade Terminal, ideal for 16-14 AWG wires. Featuring a #6 stud size and straight orientation, it ensures secure and efficient conductivity in a range of applications. With a durable closed barrel design and operating temperature up to 170°C (338°F), this terminal guarantees reliability even in demanding environments. RoHS compliant and part of our Rings & Spades collection, it's a must-have for professional wiring projects. Upgrade your setup with this essential connector for seamless performance.

