| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52704-1 |
| Connector Type: | Spring Spade |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52704-1 |
52704-1
Specifications
Detailed Description
Easily connect wires with our Spring Spade Terminal, designed for 16-14 AWG wire sizes. Featuring a #8 stud size, it ensures secure connections for various applications. With a straight orientation and closed barrel design, this terminal offers reliable performance in high-temperature environments, with an operating range of up to 170°C (338°F). Its durable construction and straight terminal angle make it a versatile choice for crimping tasks. Whether you're working on automotive, industrial, or electronics projects, this terminal guarantees efficient and lasting connectivity. Please note that it is not insulated and does not comply with RoHS regulations. Partner with us for quality Rings & Spades connectors that meet your specific needs.

