| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52705-1 |
| Connector Type: | Spring Spade |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52705-1 |
52705-1
Specifications
Detailed Description
Upgrade your electrical connections with our Budget Spring Spade 16-14 10 terminal. Designed for efficiency and durability, this connector features a #10 stud size and accommodates wire sizes of 14-16 AWG (1.25-2 mm²). With a closed barrel and straight terminal angle, it ensures secure and precise crimping. Operating flawlessly in temperatures up to 170°C (338°F), it's ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional electrician, this spade terminal from our Rings & Spades collection is a must-have in your toolbox.

