| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52713-1 |
| Connector Type: | Spring Spade |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52713-1 |
52713-1
Specifications
Detailed Description
Easily connect and secure your wires with our Spring Spade Terminal, designed for 14-16 AWG wires. Featuring a #8 stud size, it offers a reliable connection with a closed barrel design. With an operating temperature range of up to 170°C (338°F), it's suitable for various environments. The straight terminal angle and offset orientation provide flexibility in installation. Rest assured of its quality and compliance with RoHS standards. Ideal for professional or DIY projects, this terminal is a must-have for your electrical connections.

