| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52717-1 |
| Connector Type: | Spring Spade |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52717-1 |
52717-1
Specifications
Detailed Description
Upgrade your electrical connections with our high-performance Spring Spade Terminal. Designed for secure and efficient wire termination, this straight connector features a #10 stud size and accommodates 10-12 AWG wire. With an operating temperature range of up to 170°C (338°F), it's ideal for demanding environments. The closed barrel design ensures a reliable connection, while its ROHS compliance guarantees environmental responsibility. Perfect for a wide range of applications, this terminal is a must-have for any project requiring durable and dependable connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47814 | ![]() | |
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 58545-3 | ![]() | |
| TE Connectivity 58546-1 | ![]() |


