52730

Heilind Number:AMP52730
Manufacturer:TE Connectivity
Manufacturer Number:52730
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS SPDFLG 22-16COM22-18MIL8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52730
Connector Type:Spade Tongue
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52730

Detailed Description

Enhance your electrical connections with our SOLIS SPDFLG 22-16COM22-18MIL8 Spade Tongue connectors. Designed for optimal performance, these connectors feature a #8, M4 stud size with an offset orientation, ensuring a secure fit. Operating seamlessly in temperatures up to 170°C (338°F), they are suitable for a wide range of applications. Accommodating wire sizes from 22 to 16 AWG (.3 - 1.42 mm²), these connectors offer versatility in use. With a closed barrel type and straight terminal angle, they provide reliable connectivity. RoHS compliant and available in a pack of Rings & Spades, these connectors are a must-have for your electrical projects. Upgrade your Crimp Terminal setup today.