| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52791 |
| Barrel Type: | Open |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP52791 |
52791
Specifications
Detailed Description
Upgrade your electrical connections with our COPALUM SPLICE for 16-14 gauge wires. Designed for seamless integration, this splice ensures a secure and durable bond for optimal conductivity. Featuring an open barrel design, it allows for easy installation. Manufactured with high-quality materials, this splice meets RoHS compliance, guaranteeing environmental responsibility. Perfect for various applications, it is a reliable solution for your wiring needs. Elevate your projects with our premium splice.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/14/2024 | P-24-025881 - Adding New Supplier. Supply Chain Sourcing, Adding New Copper Strip Raw Material Supplier. No change in Manufacturing Location of Finished Products. | Download | |||
| 11/11/2022 | P-22-023479 - alternative brass supplier . TE Connectivity is proposing the use of a brass stock material produced at an alternate metal mill supplier to produce TE s Perforated Inserts for the COPALUM Terminals and Splices product family. This alternate supplier brass meets our COPALUM product brass material specifications, including temper/hardness, but with the exception of the thickness range limits it was produced to by the metal mill. This brass stock is made to metric gauge dimensions and the conversions to inch dimensions allows for a possible slight excursion below the lower standard material spec thickness limit. However, the material thickness is being monitored with a measurement every ~50 feet prior to the brass perforation process and, 2/3 of the way through perforating this lot of material, actual material measurements are within our specified thickness range for the COPALUM Perforated Inserts. The measurement monitoring will continue every ~50 feet to assure the thickness | Download | |||

