52921

Heilind Number:AMP52921
Manufacturer:TE Connectivity
Manufacturer Number:52921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG SPR SPD 26-22 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52921
Series:PIDG
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#2, M2
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:.12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52921

Detailed Description

Enhance your electrical connections with the PIDG Spring Spade Terminal, designed for efficient and secure wire termination. Engineered for 22-26 AWG wire sizes, this insulated terminal features a closed barrel and straight orientation, ensuring reliable performance in a variety of applications. With a stud size of #2/M2 and a voltage rating of 300V, it meets high standards for conductivity and safety. Operating seamlessly in temperatures ranging from 105°C to 221°F, this RoHS-compliant terminal guarantees durability and compliance with environmental regulations. Perfect for Rings & Spades, it's a vital component for your connector needs.