| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52922-1 |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #4, M2.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | .12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52922-1 |
52922-1
| Heilind Number: | AMP52922-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 52922-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with these PIDG Spring Spade Terminals. Designed for secure and efficient wire termination, they accommodate 22-26 AWG wires with ease. With a voltage rating of 300 V and operating temperature range of 105°C (221°F), they ensure reliable performance in diverse environments. The closed barrel design and straight orientation make installation straightforward, while the M2.5 and #4 stud size compatibility offers versatility. RoHS compliant and insulated for added safety, these terminals are ideal for a wide range of applications. Upgrade your connectivity with these high-quality components.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46121 | ![]() |


