52923

Heilind Number:AMP52923
Manufacturer:TE Connectivity
Manufacturer Number:52923
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG SPR SPD 26-22 5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52923
Series:PIDG
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#5, M3
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:.12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52923

Detailed Description

Enhance your electrical connections with our PIDG series Spring Spade Terminals. Designed for wire sizes 22-26 AWG, these terminals feature a closed barrel and straight orientation for secure and reliable performance. With a voltage rating of 300V and operating temperature range of 105°C (221°F), they are suitable for a variety of applications. RoHS compliant and insulated, they meet high standards for safety and environmental responsibility. Perfect for M3 studs, these terminals are a must-have in any connector kit. Elevate your connectivity with Rings & Spades' quality terminal solutions.