| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52925-1 |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | .12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52925-1 |
52925-1
| Heilind Number: | AMP52925-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 52925-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electrical connections with our high-quality Terminal. Designed for secure and efficient performance, this Spring Spade connector is suitable for wire sizes ranging from 22 to 26 AWG. With a stud size of #8, M4, and a voltage rating of 300V, it ensures reliable power transmission. The straight orientation and closed barrel design make installation a breeze, while the insulated construction guarantees safety. Operating at temperatures up to 105°C (221°F), it's ideal for various applications. Compliant with RoHS standards, rest assured of its environmental friendliness. Elevate your connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46121 | ![]() |


