52925

Heilind Number:AMP52925
Manufacturer:TE Connectivity
Manufacturer Number:52925
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG SPR SPD 26-22 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52925
Series:PIDG
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:.12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52925

Detailed Description

Enhance your electrical connections with our high-quality PIDG Spring Spade Terminals. Designed for efficiency and reliability, these terminals feature a secure #8 stud size compatible with M4 screws. With an operating temperature range of up to 105°C (221°F) and a voltage rating of 300V, they are suitable for various applications. The straight orientation and closed barrel design ensure easy installation and optimal performance. RoHS compliant and insulated for safety, these terminals accommodate wire sizes ranging from 22 to 26 AWG. Trust in their durability and precision for your connectivity needs.