52927-1

Heilind Number:AMP52927-1
Manufacturer:TE Connectivity
Manufacturer Number:52927-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG SP SPD 22-16COMM22-18MIL4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52927-1
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#4, M2.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52927-1

Detailed Description

Enhance your electrical connections with our PIDG SP SPD 22-16COMM22-18MIL4 terminals, engineered for superior performance in various applications. Featuring a Spring Spade connector type and a closed barrel design, these terminals ensure secure and reliable wire termination. With a voltage rating of 300V and an operating temperature range of 105°C (221°F), they are suitable for demanding environments. Designed for wire sizes ranging from 22-16 AWG (.3-1.42 mm²), these terminals accommodate a wide range of applications. Insulated for added safety, they provide peace of mind in your electrical setups. Perfect for professional use, these terminals are RoHS compliant, meeting international standards for environmental responsibility. Elevate your connectivity solutions with our Rings & Spades terminal products.