| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52930-1 |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52930-1.P |
52930-1
Specifications
Detailed Description
Enhance your wire connections with our Cut Strip - PIDG SP SPD 22-16COMM22-18MIL8, designed for optimal performance in demanding environments. Featuring a Spring Spade connector type, this terminal ensures secure and reliable contact. With a voltage rating of 300 V and a stud size of #8/M4, it is suitable for various applications. Accommodating wire sizes ranging from 22 to 16 AWG (.3 - 1.42 mm²), this terminal offers versatility and convenience. The closed barrel design and insulation provide added protection, while the straight terminal angle allows for easy installation. Meeting RoHS compliance standards, it is a sustainable choice for your projects. Explore our Rings & Spades collection to discover more high-quality connectors and terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 52930 | PIDG SP SPD 22-16COMM22-18MIL8 | ![]() |
| TE Connectivity 53242-1 | PG SPR SPD 22-16COM22-18MIL 10 | ![]() |


