52933

Heilind Number:AMP52933
Manufacturer:TE Connectivity
Manufacturer Number:52933
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG SPSPD 22-16COM22-18MIL1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52933
Series:PIDG
Connector Type:Spring Spade
Voltage:300 V
Stud Size:M6
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52933

Detailed Description

Enhance connectivity with our PIDG Spring Spade connector, meticulously designed for seamless performance in various applications. Engineered for durability and efficiency, this connector features a closed barrel and insulation, ensuring secure and reliable wire termination. With a stud size of M6 and a voltage rating of 300V, it offers robust power transmission. Operating smoothly in temperatures ranging from 105°C to 221°F, it is suitable for diverse environments. Its straight orientation and terminal angle facilitate easy installation. Compatible with wire sizes 22-16 AWG, (.3-1.42 mm², 509-3260 CMA), it guarantees precise and efficient crimping. RoHS compliant, it meets international standards for environmental responsibility. Trust in our Rings & Spades series for top-quality connectivity solutions.