| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52934 |
| Series: | PIDG |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #5, M3 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52934 |
52934
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Spring Spade Terminal. Designed for efficiency and durability, this connector features a closed barrel and insulation for added safety. With a straight orientation and M3 stud size, it's perfect for a secure fit in various applications. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, it's reliable and versatile. Suitable for use with 14-16 AWG wires, this terminal ensures a strong and stable connection. ROHS compliant, trust in the quality and compliance of our Rings & Spades products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480722-0 | 04P CMNL PLUG HSG W/LCK NATL | ![]() |
| TE Connectivity 1-966067-9 | ADERENDHUELSE N GR | ![]() |
| TE Connectivity 170334-1 | PL MKII 187 REC 18-14AWG PTBR LP | ![]() |
| TE Connectivity 2-36161-2 | Cut Strip - TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 2-966067-4 | ADERENDHUELSE N RT | ![]() |
| TE Connectivity 321879 | TERMINAL,SOLIS R 4/0 7/16 | ![]() |
| TE Connectivity 325201 | TERMINAL,AMPOWER 2 1/4 | ![]() |
| TE Connectivity 325250 | TERMINAL,AMPOWER 2 1/2 | ![]() |
| TE Connectivity 325302 | TERMINAL,AMPOWER 1/0 5/16 | ![]() |
| TE Connectivity 325502 | TERMINAL,AMPOWER 3/0 5/16 | ![]() |
| TE Connectivity 325505 | TERMINAL,AMPOWER 3/0 1/2 | ![]() |
| TE Connectivity 325605 | TERMINAL,AMPOWER 4/0 1/2 | ![]() |
| TE Connectivity 328142 | TERMINAL,AMPOWER 6 1/4 | ![]() |
| TE Connectivity 328143 | TERMINAL,AMPOWER 6 5/16 | ![]() |
| TE Connectivity 52936 | TERMINAL,PIDG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 966067-4 | ADERENDHUELSE K GR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 52934 Application Tooling | ![]() |
| TE Connectivity 47387 | TE Connectivity 52934 Application Tooling | ![]() |
| TE Connectivity 47387-7 | TE Connectivity 52934 Application Tooling | ![]() |
| TE Connectivity 47807-1 | TE Connectivity 52934 Application Tooling | ![]() |
| TE Connectivity 525691 | TE Connectivity 52934 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 52934 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 52934 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 52934 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 52934 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 52934 Application Tooling | ![]() |


