| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52936-2 |
| Series: | PIDG |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52936-2 |
52936-2
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Series Spring Spade Terminals, designed for efficient and secure wire termination. With a #8 stud size (M4) and wire size compatibility ranging from 14 to 16 AWG (1.25 - 2 mm²), these terminals offer versatility in various applications. The closed barrel design ensures reliable performance, while the straight terminal angle and offset orientation provide easy installation. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, they are suitable for demanding environments. RoHS compliant and insulated for added safety, these terminals are a dependable choice for your connectivity needs. Available as part of our Rings & Spades product line.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 154719-1 | 250 HSG. PL MKI REC. NAT | ![]() |
| TE Connectivity 172075-1 | POSITIVE LOCK 187 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520403-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 207440-1 | 9 POS SQ GRID METRIMATE-RCPT | ![]() |
| TE Connectivity 36152 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 42219-1 | FASTON 250 TERMINAL REC 18-14 AWG NPST | ![]() |
| TE Connectivity 52936 | TERMINAL,PIDG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 640250-5 | 05P SL156 HSG W/LCK RAMP NATL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 52936-2 Application Tooling | ![]() |
| TE Connectivity 47387 | TE Connectivity 52936-2 Application Tooling | ![]() |
| TE Connectivity 47387-7 | TE Connectivity 52936-2 Application Tooling | ![]() |
| TE Connectivity 47807-1 | TE Connectivity 52936-2 Application Tooling | ![]() |
| TE Connectivity 525691 | TE Connectivity 52936-2 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 52936-2 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 52936-2 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 52936-2 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 52936-2 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 52936-2 Application Tooling | ![]() |


