| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52936-3 |
| Series: | PIDG |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52936-3 |
52936-3
Specifications
Detailed Description
This PIDG series Spring Spade Terminal is designed for efficient wire termination, featuring a #8 stud size with M4 compatibility. With a voltage rating of 300V and an operating temperature range of 105°C to 221°F, it ensures reliable performance in various applications. Suitable for use with 14-16 AWG wires, the closed barrel design provides secure connections, while the insulation offers added safety. Its straight terminal angle and offset orientation make installation convenient. Compliant with RoHS standards, this terminal is a dependable choice for your crimping needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47387 | ![]() | |
| TE Connectivity 47807-1 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


