52937-3

Heilind Number:AMP52937-3
Manufacturer:TE Connectivity
Manufacturer Number:52937-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG SPR SPD 16-14 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52937-3
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#10
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52937-3

Detailed Description

Enhance your electrical connections with our PIDG Spring Spade Terminal, designed for secure and efficient wire termination. Featuring a #10 stud size and accommodating 14-16 AWG wire, this connector ensures reliable performance in various applications. With a voltage rating of 300V and operating temperature range of 105°C (221°F), it guarantees safe operation even in demanding environments. The closed barrel design, along with insulation, provides added protection. RoHS compliant and suitable for straight terminal angles, this component is a must-have in any wiring project. Upgrade to our high-quality Spring Spade Terminal for durable and compliant connections.