52945

Heilind Number:AMP52945
Manufacturer:TE Connectivity
Manufacturer Number:52945
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG TERM. SPR SPD 12-10 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52945
Series:PIDG
Connector Type:Spring Spade
Voltage:300 V
Stud Size:M6
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52945

Detailed Description

Enhance your electrical connections with our PIDG Terminals. Designed for efficiency and durability, these Spring Spade connectors are ideal for 12-10 AWG wires. With a closed barrel and M6 stud size, they ensure a secure fit for a wide range of applications. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, they are suitable for various environments. The straight orientation and insulated design make installation easy and safe. Compliant with RoHS standards, these terminals are a reliable choice for your connectivity needs. Upgrade your projects with our high-quality Rings & Spades terminals.