52947-1

Heilind Number:AMP52947-1
Manufacturer:TE Connectivity
Manufacturer Number:52947-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG SP SPD 22-16COMM 22-18MIL 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52947-1
Connector Type:Spring Spade
Voltage:600 V
Stud Size:#4, M2.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52947-1

Detailed Description

Enhance your electrical connections with our PG Spring Spade Connector, designed for optimal performance in various applications. This versatile connector accommodates wire sizes ranging from 22 to 16 AWG, ensuring a secure and reliable fit. With a voltage rating of 600V and operating temperature range of 105°C to 221°F, it guarantees durable performance even in demanding environments. The closed barrel design and straight orientation offer convenience during installation, while the M2.5 stud size and #4 compatibility provide versatility. RoHS compliant and insulated for added safety, this connector is a must-have for any project requiring efficient power transmission. Elevate your connectivity with our premium Rings & Spades product.