52948

Heilind Number:AMP52948
Manufacturer:TE Connectivity
Manufacturer Number:52948
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG SP SPD 22-16COMM22-18MIL 5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52948
Series:PLASTI-GRIP
Connector Type:Spring Spade
Voltage:600 V
Stud Size:#5, M3
Orientation:Straight
Operating Temperature Range:194 °F, 90 °C
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52948

Detailed Description

Enhance your electrical connections with our PLASTI-GRIP Spring Spade Terminals, ideal for secure and efficient wire termination. Rated for up to 600V, these insulated terminals are designed for 22-16 AWG wires, ensuring reliable performance in various applications. The closed barrel design offers added protection, while the straight orientation and M3 stud size facilitate easy installation. With a straight terminal angle and compliance with RoHS regulations, our Spade Terminals guarantee both convenience and environmental responsibility. Elevate your wiring projects with these high-quality connectors, a must-have in any toolbox.