| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52949-2 |
| Connector Type: | Spring Spade |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52949-2 |
52949-2
Specifications
Detailed Description
Easily connect and secure wires with our PG SPR SPD 22-16COMM 22-18MIL6 Spring Spade terminals. Designed for efficient electrical connections, these connectors feature a #6, M3.5 stud size and accommodate wire sizes ranging from 22-16 AWG. With a voltage rating of 600V and operating temperature range of 105°C (221°F), they are suitable for diverse applications. The closed barrel design ensures a secure fit, while the insulation provides added safety. RoHS compliant and perfect for Rings & Spades applications, these straight-angle terminals offer reliability and performance in various industrial settings. Upgrade your connectivity solutions with these high-quality terminals.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 52949-2 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 52949-2 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 52949-2 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 52949-2 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 52949-2 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 52949-2 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 52949-2 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 52949-2 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 52949-2 Application Tooling | ![]() |


