| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52950-1 |
| Connector Type: | Spring Spade |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52950-1 |
52950-1
Specifications
Detailed Description
Enhance your electrical connections with our PG SPR SPD 22-16COMM22-18MIL 8 terminal, designed for reliable performance in demanding environments. This Spring Spade connector, featuring a #8 stud size (M4), offers a secure fit for wires ranging from 22 to 16 AWG (.3 - 1.42 mm²). With a high voltage rating of 600V and RoHS compliance, it ensures safety and environmental responsibility. Its closed barrel and insulation guarantee efficient and protected installation, while the offset orientation and straight terminal angle provide versatility in placement. Operating flawlessly in temperatures ranging from 105°C to 221°F, this connector is a dependable choice for various applications in the field of connectors and terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |


