| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52950-3 |
| Connector Type: | Spring Spade |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52950-3 |
52950-3
Specifications
Detailed Description
Easily connect and secure wires with our PG SPR SPD 22-16COMM22-18MIL 8 Spring Spade terminals. Designed for high voltage applications up to 600V, these connectors feature a #8, M4 stud size and accept wire sizes ranging from 22 to 16 AWG. With a closed barrel and straight terminal angle, they provide a reliable and efficient solution for your electrical connections. Insulated for added safety, they are suitable for use in a wide range of environments, with an operating temperature range of 105°C to 221°F. RoHS compliant and supplied by Rings & Spades, you can trust in the quality and performance of these terminals for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 34856 | TERMINAL,PG R 12-10 5/16 | ![]() |
| TE Connectivity 52949-1 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| TE Connectivity 52955-3 | TERMINAL,PG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 61117-1 | CMNL SOK 20-14 TPBR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386 | ![]() | |
| TE Connectivity 47806-2 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() |


