| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52950 |
| Series: | PLASTI-GRIP |
| Connector Type: | Spring Spade |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52950 |
52950
Specifications
Detailed Description
Elevate your electrical connections with our PLASTI-GRIP Spring Spade Terminals. Designed for secure and efficient performance, these connectors feature a closed barrel and insulation for added safety. With a voltage rating of 600 V and compatibility with wire sizes ranging from 22 to 16 AWG, they are perfect for a wide range of applications. The offset orientation and straight terminal angle offer versatility in installation. Operating temperature range from 105°C to 221°F ensures reliable operation in various environments. RoHS compliant and suitable for use in commercial and military settings, these terminals guarantee quality and compliance. Trust in our Rings & Spades series for dependable connectivity solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 52950 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 52950 Application Tooling | ![]() |
| TE Connectivity 47386-4 | TE Connectivity 52950 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 52950 Application Tooling | ![]() |
| TE Connectivity 525690 | TE Connectivity 52950 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 52950 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 52950 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 52950 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 52950 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 52950 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 52950 Application Tooling | ![]() |


