52951-1

Heilind Number:AMP52951-1
Manufacturer:TE Connectivity
Manufacturer Number:52951-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG SPR SPD 22-16COM22-18MIL 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52951-1
Connector Type:Spring Spade
Voltage:600 V
Stud Size:#10
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52951-1

Detailed Description

Enhance your electrical connections with our PG SPR SPD 22-16COM22-18MIL 10 Spring Spade Connector. Designed for optimal performance, this connector features a #10 stud size and can accommodate wire sizes ranging from 22 to 16 AWG. With a voltage rating of 600 V and operating temperature range of 105°C (221°F), it ensures reliable conductivity even in demanding environments. The closed barrel design and insulation provide added protection, while the straight terminal angle facilitates easy installation. Compliant with RoHS standards, this connector is a durable and efficient solution for your crimping needs. Perfect for use in a variety of applications, it's a versatile component that meets the highest quality standards. Upgrade your connections with this essential terminal.