| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52956-3 |
| Connector Type: | Spring Spade |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52956-3 |
52956-3
Specifications
Detailed Description
Enhance your electrical connections with this high-quality TERMINAL, designed for secure and efficient performance. Featuring a Spring Spade connector type, it guarantees a reliable fit for wires ranging from 14 to 16 AWG. With a voltage rating of 600V, it ensures safe operation in various applications. The #8 stud size allows for easy installation, while the closed barrel type and insulation provide added protection. Operating smoothly at temperatures between 105°C and 221°F, this terminal is perfect for demanding environments. Its straight terminal angle and offset orientation offer versatility in connectivity. RoHS compliant and part of our Rings & Spades collection, it meets industry standards for sustainability and quality assurance. Upgrade your crimping setup with this essential component.

