| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52961-1 |
| Connector Type: | Spring Spade |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52961-1 |
52961-1
Specifications
Detailed Description
Upgrade your electrical connections with our high-quality TERMINAL, PG SPR SPD 12-10 6. Designed for optimal performance, this connector features a Spring Spade design and accommodates wire sizes 10-12 AWG. With a voltage rating of 600V, it ensures reliable conductivity in diverse applications. The closed barrel and insulation guarantee safety and durability, while the #6 stud size and M3.5 orientation offer easy installation. Operating efficiently in temperatures ranging from 105°C to 221°F, this straight-angle terminal is RoHS compliant, making it a sustainable choice for your projects. Trust in our Rings & Spades collection for superior connectivity solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58423-1 | TE Connectivity 52961-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 52961-1 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 52961-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 52961-1 Application Tooling | ![]() |


