52961

Heilind Number:AMP52961
Manufacturer:TE Connectivity
Manufacturer Number:52961
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

TERMINAL,PG SPR SPD 12-10 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52961
Series:PLASTI-GRIP
Connector Type:Spring Spade
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52961

Detailed Description

Enhance your electrical connections with our PLASTI-GRIP Spring Spade Terminal, designed for optimal performance in various applications. This versatile connector features a #6 stud size, accommodating wire sizes ranging from 10 to 12 AWG. Its closed barrel design ensures secure and efficient crimping, while the straight orientation allows for easy installation. With a voltage rating of 600 V and operating temperature range of 105°C to 221°F, this terminal guarantees reliable conductivity even in demanding environments. RoHS compliant and insulated for added safety, it is a trusted solution for your crimping needs. Explore the Rings & Spades collection for more options in the Crimp Terminal category.