52962-2

Heilind Number:AMP52962-2
Manufacturer:TE Connectivity
Manufacturer Number:52962-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG SPR SPD 12-10 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52962-2
Connector Type:Spring Spade
Voltage:600 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52962-2

Detailed Description

Enhance your electrical connections with this high-quality TERMINAL, designed for optimal performance in various applications. Featuring a durable construction, this connector ensures reliable conductivity for wires ranging from 10 to 12 AWG. Its Spring Spade design, with a #8 stud size, offers secure attachment with minimal effort. The closed barrel and insulation provide added safety, while the straight orientation and 600V voltage rating make it suitable for demanding environments. Operating flawlessly in temperatures up to 105°C (221°F), this terminal guarantees stability and efficiency. RoHS compliant and from our Rings & Spades range, it meets industry standards for environmental responsibility. Upgrade your connectivity with this essential component.