52962-3

Heilind Number:AMP52962-3
Manufacturer:TE Connectivity
Manufacturer Number:52962-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG SPR SPD 12-10 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52962-3
Connector Type:Spring Spade
Voltage:600 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52962-3

Detailed Description

Enhance your electrical connections with this high-quality TERMINAL, designed for optimal performance. With a connector type of Spring Spade and a voltage rating of 600 V, it ensures reliable conductivity in various applications. The #8, M4 stud size and offset orientation offer versatility in installation, while the closed barrel design and insulation provide added safety. Operating seamlessly in temperatures ranging from 105°C to 221°F, this terminal accommodates wire sizes of 10-12 AWG, 3-6 mm², and 5180-13100 CMA. Its straight terminal angle and RoHS compliance further guarantee its efficiency and environmental responsibility. Perfect for Rings & Spades applications, it's a essential component in any electrical setup.