| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52963-1 |
| Connector Type: | Spring Spade |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52963-1 |
52963-1
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL, designed for optimal performance. Featuring a Spring Spade connector type, this versatile component is ideal for a variety of applications. With a voltage rating of 600 V and a stud size of #10, it ensures reliable conductivity. The offset orientation and closed barrel design offer convenience and durability. Insulated for added safety, it accommodates wire sizes ranging from 10 to 12 AWG. Operating seamlessly in temperatures up to 105°C (221°F), it meets RoHS compliance standards. Upgrade your connectivity with this essential component from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 59287-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2023 | PCN-23-164325 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. Reduced number of wire barrel serrations. | Download | |||


