| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52963-2 |
| Connector Type: | Spring Spade |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52963-2 |
52963-2
Specifications
Detailed Description
Enhance your electrical connections with this high-quality TERMINAL. Designed for reliable performance, it features a Spring Spade connector type with a #10 stud size. The offset orientation allows for efficient installation, while its closed barrel design ensures secure wire termination. With insulation and a straight terminal angle, it meets stringent safety standards. Operating at temperatures up to 105°C (221°F) and compatible with 10-12 AWG wires, this terminal is ideal for various applications. Trust in its RoHS compliance and durability for your connectivity needs.


