52963-4

Heilind Number:AMP52963-4
Manufacturer:TE Connectivity
Manufacturer Number:52963-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG SPR SPD 12-10 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52963-4
Connector Type:Spring Spade
Voltage:600 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52963-4

Detailed Description

Upgrade your electrical connections with our high-quality TERMINAL, designed for optimal performance. This Spring Spade connector features a sturdy construction, making it suitable for applications requiring a secure and reliable connection. With a voltage rating of 600 V and a stud size of #10, it ensures efficient power transfer. The straight orientation and closed barrel design enhance ease of use and durability. Suitable for 10-12 AWG wires, this insulated terminal guarantees safety in operation. Operating at temperatures ranging from 105°C to 221°F, it is ideal for various environments. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Elevate your connectivity solutions with this essential component from our Rings & Spades collection.