52963

Heilind Number:AMP52963
Manufacturer:TE Connectivity
Manufacturer Number:52963
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG SPR SPD 12-10 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52963
Series:PLASTI-GRIP
Connector Type:Spring Spade
Voltage:600 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52963

Detailed Description

Enhance your electrical connections with our PLASTI-GRIP Spring Spade Terminals. Designed for efficiency and durability, these connectors feature a #10 stud size, accommodating wire sizes of 10-12 AWG. With a voltage rating of 600V and operating temperatures up to 105°C (221°F), they ensure reliable performance in various environments. The closed barrel design and insulation offer added safety, making them ideal for a wide range of applications. Compliant with RoHS standards, these straight-angle terminals guarantee both quality and environmental responsibility. Elevate your connectivity solutions with our Rings & Spades collection.