| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 530006-2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Contact Mating Area Plating: | Tin |
| PCB Contact Termination Area Plating: | Tin |
| Wire Size: | 22 - 18 AWG, .3 - .9 mm² |
| Accepts Wire Insulation Diameter: | .06 - .09 in, 1.52 - 2.29 mm |
| Contact Retention: | With |
| Wire Contact Termination Area Plating Material: | Tin-Lead |
| Wire Contact Termination Area Plating Thickness: | 150 µin |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 530006-2 |
| SKU: | AMP530006-2 |
530006-2
| Heilind Number: | AMP530006-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 530006-2 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire termination process with our DUO TYNE FLAG TERMINAL, designed for efficient crimping. Crafted from high-quality Beryllium Copper with a durable Tin plating, this terminal ensures reliable conductivity in industrial applications. With a package quantity of 4500, it offers convenience for bulk installations. Suitable for wire sizes ranging from 22-18 AWG, it accommodates a variety of standard connections. The contact retention feature, along with a locking lance for housing, guarantees secure and stable connections. Compliant with RoHS regulations, this terminal upholds environmental standards without compromising performance. Upgrade your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/22/2022 | P-21-021943 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to an outside supplier located in the US. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||

