53003-1

Heilind Number:AMP53003-1
Manufacturer:TE Connectivity
Manufacturer Number:53003-1
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

TERMINAL,BUDG SPR SPD 26-22 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53003-1
Series:SOLISTRAND Budget
Connector Type:Spring Spade
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:.12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53003-1

Detailed Description

Enhance your wiring connections with our TERMINAL, suitable for 26-22 AWG wires. Part of the SOLISTRAND Budget series, this Spring Spade connector with a #6 stud size and M3.5 orientation offers reliable performance in temperatures up to 170°C (338°F). Featuring a closed barrel and straight terminal angle, it ensures secure and efficient installations. With its RoHS compliance and high-quality construction, it's the perfect choice for your electrical projects.