| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53009-1 |
| Connector Type: | Spring Spade |
| Stud Size: | #5, M3 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53009-1 |
53009-1
Specifications
Detailed Description
Enhance your electrical connections with these budget-friendly spring spade connectors. Designed for easy installation, they feature a M3 stud size with a #5 offset orientation, perfect for efficient wire termination. Operating at temperatures up to 170°C (338°F), they ensure reliable performance in various environments. Accommodating 14-16 AWG wire sizes, these connectors are suitable for a wide range of applications. With a closed barrel design and straight terminal angle, they provide secure and stable connections. Not insulated, they offer a streamlined solution for your electrical projects. Partner with our Rings & Spades collection for comprehensive connectivity solutions. Non-RoHS compliant.

